Orange 617nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10ED

DigiKey Part Number
WP710A10ED-ND
Manufacturer
Manufacturer Product Number
WP710A10ED
Description
LED ORANGE DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange 617nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10ED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
627nm
Lens Color
Orange
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.90mm Dia
Lens Style
Round with Domed Top
Height (Max)
5.90mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.42200$14.22
100$0.99640$99.64
500$0.80208$401.04
1,000$0.73763$737.63
2,000$0.68272$1,365.44
5,000$0.62242$3,112.10
10,000$0.58471$5,847.10
25,000$0.54347$13,586.75
Manufacturers Standard Package