
WP7104ALUP/2GD-0L | |
---|---|
DigiKey Part Number | 754-1236-2-ND - Tape & Reel (TR) 754-1236-1-ND - Cut Tape (CT) 754-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7104ALUP/2GD-0L |
Description | LED CBI 3MM BI-LVL GRN SMD RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP7104ALUP/2GD-0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 568nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 22.5mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.70000 | $24.70 |
10 | $17.96200 | $179.62 |
100 | $13.97380 | $1,397.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.89396 | $3,223.49 |
500 | $12.21992 | $6,109.96 |
750 | $11.87428 | $8,905.71 |
1,250 | $11.48410 | $14,355.12 |
1,750 | $11.25211 | $19,691.19 |
2,500 | $11.02581 | $27,564.53 |
6,250 | $10.52673 | $65,792.06 |