WP7083SYD/J3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 5,306
Unit Price: $5.43000
Datasheet
WP7113 Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7083SYD/J3

DigiKey Part Number
754-1889-ND
Manufacturer
Manufacturer Product Number
WP7083SYD/J3
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7083SYD/J3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable