Red 640nm LED Indication - Discrete 1.85V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP424SRDT

DigiKey Part Number
754-1717-ND
Manufacturer
Manufacturer Product Number
WP424SRDT
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP424SRDT Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Forward (Vf) (Typ)
1.85V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
655nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm Dia
Lens Style
Round with Flat Top
Height (Max)
6.00mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.