
WP406A10XHA/X2GD | |
---|---|
DigiKey Part Number | 754-1982-5-ND |
Manufacturer | |
Manufacturer Product Number | WP406A10XHA/X2GD |
Description | LED CBI 1.8MM 3X1 GREEN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2V 25mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 3) | |
Wavelength - Peak | 568nm | |
Configuration | 3 High | |
Current | 25mA | |
Millicandela Rating | 12mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $10.81400 | $108.14 |