WP36BSRD/B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,995
Unit Price: $3.45000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1,147
Unit Price: $4.60000
Datasheet
Image for WP36BSRD/B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP36BSRD/B

DigiKey Part Number
WP36BSRD/B-ND
Manufacturer
Manufacturer Product Number
WP36BSRD/B
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 14V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP36BSRD/B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
14V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
655nm
Features
Flashing
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes