
WP130WCP/2GYW | |
|---|---|
DigiKey Part Number | 754-1206-ND |
Manufacturer | |
Manufacturer Product Number | WP130WCP/2GYW |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, White 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP130WCP/2GYW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Yellow | |
Millicandela Rating | 40mcd Green, 20mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $9.30700 | $93.07 |
| 250 | $6.39896 | $1,599.74 |
| 500 | $6.01024 | $3,005.12 |
| 1,000 | $5.68032 | $5,680.32 |
| 2,000 | $5.40066 | $10,801.32 |
| 5,000 | $5.09564 | $25,478.20 |
| 10,000 | $4.90574 | $49,057.40 |

