
AM2520SYC09 | |
---|---|
DigiKey Part Number | 754-AM2520SYC09TR-ND - Tape & Reel (TR) 754-AM2520SYC09CT-ND - Cut Tape (CT) 754-AM2520SYC09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SYC09 |
Description | 2.5X2.0MM YEL SMD LED Z-BEND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.35000 | $33.50 |
100 | $2.41770 | $241.77 |
500 | $2.00004 | $1,000.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.86282 | $1,862.82 |
2,000 | $1.74609 | $3,492.18 |
3,000 | $1.68619 | $5,058.57 |
5,000 | $1.61846 | $8,092.30 |
7,000 | $1.57814 | $11,046.98 |
10,000 | $1.53882 | $15,388.20 |
25,000 | $1.45194 | $36,298.50 |
50,000 | $1.39786 | $69,893.00 |