
WP1043SURDTK | |
|---|---|
DigiKey Part Number | 754-WP1043SURDTK-ND |
Manufacturer | |
Manufacturer Product Number | WP1043SURDTK |
Description | LED LT BAR 5.58X3.18MM RED VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Rectangle with Flat Top 5.58mm x 3.18mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 240mcd | |
Viewing Angle | 140° | |
Lens Type | Diffused, Red | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.58mm x 3.18mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.55800 | $55.58 |
| 100 | $4.09920 | $409.92 |
| 500 | $3.44908 | $1,724.54 |
| 1,000 | $3.23631 | $3,236.31 |
| 2,000 | $3.05569 | $6,111.38 |
| 5,000 | $2.85842 | $14,292.10 |
| 10,000 | $2.73548 | $27,354.80 |
| 25,000 | $2.60150 | $65,037.50 |




