
W53SF4C | |
---|---|
DigiKey Part Number | W53SF4C-ND |
Manufacturer | |
Manufacturer Product Number | W53SF4C |
Description | EMITTER IR 880NM 50MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 7mW/sr @ 20mA 20° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |