TC07-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 221
Unit Price: $47.27000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $17.20345
Datasheet
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.85V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.78mm x 6.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC07-11SRWA

DigiKey Part Number
754-2305-ND
Manufacturer
Manufacturer Product Number
TC07-11SRWA
Description
LED MATRIX 5X7 0.7" 660NM RD
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.85V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.78mm x 6.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TC07-11SRWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Millicandela Rating
34mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
0.50" L x 0.70" W x 0.25" H (12.70mm x 17.78mm x 6.40mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
1.85V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes