
TA12-11SURKWA | |
---|---|
DigiKey Part Number | 754-TA12-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | TA12-11SURKWA |
Description | LED MATRIX 5X7 1.2" 660NM RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.95V 1.54" L x 0.90" W x 0.32" H (39.00mm x 22.90mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 130mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.54" L x 0.90" W x 0.32" H (39.00mm x 22.90mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Interface | - |