
SC52-11SURKWA | |
|---|---|
DigiKey Part Number | SC52-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SC52-11SURKWA |
Description | DISP 650NM HYPER RD NUMERIC .52" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 10mA 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.488" W x 0.276" D (17.50mm x 12.40mm x 7.00mm) | |
Digit/Alpha Size | 0.52" (13.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 40 | $12.29475 | $491.79 |
| 120 | $10.98133 | $1,317.76 |
| 520 | $9.68148 | $5,034.37 |
| 1,000 | $9.23281 | $9,232.81 |
| 2,000 | $8.82811 | $17,656.22 |
| 5,000 | $8.38704 | $41,935.20 |
| 10,000 | $8.11272 | $81,127.20 |



