cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC10-11EWA

DigiKey Part Number
SC10-11EWA-ND
Manufacturer
Manufacturer Product Number
SC10-11EWA
Description
DISPLAY 7SEG 1.02" SGL RED 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 4V 20mA 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) 14-DIP (0.600", 15.24mm), 11 Leads
Datasheet
 Datasheet
EDA/CAD Models
SC10-11EWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm)
Digit/Alpha Size
1.02" (26.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
4V
Current - Test
20mA
Millicandela Rating
24mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
150mW
Package / Case
14-DIP (0.600", 15.24mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,680
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.49000$34.49
15$24.30067$364.51
105$20.04057$2,104.26
510$17.76514$9,060.22
1,005$17.02345$17,108.57
2,010$16.38099$32,925.79
5,010$15.68362$78,574.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.