MFR Recommended
Similar

SA56-11SRWA | |
|---|---|
DigiKey Part Number | 754-1460-5-ND |
Manufacturer | |
Manufacturer Product Number | SA56-11SRWA |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA56-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 34mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA56-11SURKWA | Kingbright | 492 | SA56-11SURKWA-ND | $17.68000 | MFR Recommended |
| HDSP-511A | Broadcom Limited | 3,300 | HDSP-511A-ND | $17.18000 | Similar |
| HDSP-511E | Broadcom Limited | 5,300 | HDSP-511E-ND | $17.18000 | Similar |
| HDSP-5501 | Broadcom Limited | 3,747 | 516-1212-5-ND | $31.16000 | Similar |
| HDSP-5551 | Broadcom Limited | 2,659 | 516-1230-ND | $32.97000 | Similar |













