SA39-12EWA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 151
Unit Price: $19.25000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 817
Unit Price: $16.64000
SA39-12EWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA39-12EWA

DigiKey Part Number
SA39-12EWA-ND
Manufacturer
Manufacturer Product Number
SA39-12EWA
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SA39-12EWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
4.1mcd
Wavelength - Peak
627nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.