SA36-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 1,872
Unit Price: $19.38000
Datasheet
SA36-11SRWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36-11SRWA

DigiKey Part Number
754-1688-5-ND
Manufacturer
Manufacturer Product Number
SA36-11SRWA
Description
DISPLAY 7SEG 0.36" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SA36-11SRWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
Digit/Alpha Size
0.36" (9.14mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
10mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes