
SA23-11SRWA | |
|---|---|
DigiKey Part Number | 754-1684-5-ND |
Manufacturer | |
Manufacturer Product Number | SA23-11SRWA |
Description | DISPLAY 7SEG 2.24" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7.4V 20mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.370", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA23-11SRWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 7.4V | |
Current - Test | 20mA | |
Millicandela Rating | 190mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 300mW | |
Package / Case | 10-DIP (2.370", 60.10mm) | |
Base Product Number |

