
SA15-11SURKWA | |
|---|---|
DigiKey Part Number | 754-SA15-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA15-11SURKWA |
Description | 1.5" RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 3.7V 10mA 1.850" H x 1.305" W x 0.502" D (47.00mm x 33.15mm x 12.75mm) 10-DIP (1.600", 40.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.850" H x 1.305" W x 0.502" D (47.00mm x 33.15mm x 12.75mm) | |
Digit/Alpha Size | 1.50" (38.10mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 10mA | |
Millicandela Rating | 210mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (1.600", 40.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.80000 | $57.80 |
| 15 | $41.85867 | $627.88 |
| 105 | $35.23971 | $3,700.17 |
| 510 | $31.71759 | $16,175.97 |
| 1,005 | $30.57154 | $30,724.40 |
| 2,010 | $29.57957 | $59,454.94 |


