Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA08-21SURKWA

DigiKey Part Number
SA08-21SURKWA-ND
Manufacturer
Manufacturer Product Number
SA08-21SURKWA
Description
DISPLAY 7-SEG 0.8" SGL RED 18DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
SA08-21SURKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.984" H x 0.732" W x 0.417" D (25.00mm x 18.60mm x 10.60mm)
Digit/Alpha Size
0.80" (20.32mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
61mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.12000$28.12
20$18.95050$379.01
100$16.08700$1,608.70
500$14.12700$7,063.50
1,000$13.48910$13,489.10
2,000$12.94911$25,898.22
5,000$12.36104$61,805.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.