PSA12-11SRWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA12-11SRWA

DigiKey Part Number
754-PSA12-11SRWA-ND
Manufacturer
Manufacturer Product Number
PSA12-11SRWA
Description
PSA12-11SRWA
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Anode 3.6V 10mA 1.575" H x 1.083" W x 0.463" D (40.00mm x 27.50mm x 11.75mm) 18-DIP (0.800", 20.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
1.575" H x 1.083" W x 0.463" D (40.00mm x 27.50mm x 11.75mm)
Digit/Alpha Size
1.20" (30.48mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
10mA
Millicandela Rating
28mcd
Wavelength - Peak
655nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.800", 20.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable