KB2670EW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Image for KB2670EW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB2670EW

DigiKey Part Number
KB2670EW-ND
Manufacturer
Manufacturer Product Number
KB2670EW
Description
LED CBI 2-SEG RED THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Red (x 2) Diffused, White 2V 30mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB2670EW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
627nm
Configuration
Bar - 2 Wide, DIP
Current
30mA
Millicandela Rating
24mcd
Viewing Angle
-
Lens Type
Diffused, White
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.