
KB2500CGKD | |
---|---|
DigiKey Part Number | KB2500CGKD-ND |
Manufacturer | |
Manufacturer Product Number | KB2500CGKD |
Description | LED LGT BAR 8.89X3.81MM GRN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2500CGKD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | Bar - Single, DIP | |
Current | 150mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |