
DLC/6SURKD | |
---|---|
DigiKey Part Number | 754-DLC/6SURKD-ND |
Manufacturer | |
Manufacturer Product Number | DLC/6SURKD |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 20.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Supplier Device Package | - | |
Size / Dimension | 23.00mm Dia | |
Height (Max) | 15.25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.47000 | $35.47 |
22 | $23.98727 | $527.72 |
110 | $20.56555 | $2,262.21 |
506 | $18.32903 | $9,274.49 |
1,012 | $17.55361 | $17,764.25 |
2,002 | $16.90715 | $33,848.11 |
5,016 | $16.18945 | $81,206.28 |