
DD12GWB | |
---|---|
DigiKey Part Number | 754-DD12GWB-ND |
Manufacturer | |
Manufacturer Product Number | DD12GWB |
Description | LED CBI 56X5MM 12-SEG GRN VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 12 Wide, SIP Green Diffused, White 2.2V 20mA Rectangle with Flat Top 56.00mm x 5.00mm Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 12 Wide, SIP | |
Current | 20mA | |
Millicandela Rating | 14mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 56.00mm x 5.00mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.08374 | $27,083.74 |