ATS2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012UV385

DigiKey Part Number
754-2318-2-ND - Tape & Reel (TR)
754-2318-1-ND - Cut Tape (CT)
754-2318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2012UV385
Description
LED
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.3V 30mA 150° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATS2012UV385 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.3V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Obsolete
This product is no longer manufactured.