
WP7113CGDK | |
|---|---|
DigiKey Part Number | 754-WP7113CGDK-ND |
Manufacturer | |
Manufacturer Product Number | WP7113CGDK |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.57000 | $15.70 |
| 100 | $1.10250 | $110.25 |
| 500 | $0.88990 | $444.95 |
| 1,000 | $0.81960 | $819.60 |
| 2,000 | $0.75971 | $1,519.42 |
| 5,000 | $0.69396 | $3,469.80 |
| 10,000 | $0.65285 | $6,528.50 |
| 25,000 | $0.60791 | $15,197.75 |

