Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216ZGCK

DigiKey Part Number
754-2131-2-ND - Tape & Reel (TR)
754-2131-1-ND - Cut Tape (CT)
754-2131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216ZGCK
Description
LED GREEN CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216ZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.40mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.85300$28.53
100$2.04630$204.63
500$1.68360$841.80
1,000$1.56430$1,564.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46290$2,925.80
4,000$1.37673$5,506.92
6,000$1.33254$7,995.24
10,000$1.28260$12,826.00
14,000$1.25288$17,540.32
20,000$1.22389$24,477.80
50,000$1.15990$57,995.00
Manufacturers Standard Package