
APTR3216SF3C-100MAV | |
---|---|
DigiKey Part Number | 754-APTR3216SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APTR3216SF3C-100MAVCT-ND - Cut Tape (CT) 754-APTR3216SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SF3C-100MAV |
Description | 3.2X1.6MM HIGH RADIANCE & HIGH S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 8mW/sr @ 100mA 140° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.92300 | $49.23 |
100 | $3.61380 | $361.38 |
500 | $3.02838 | $1,514.19 |
1,000 | $2.83650 | $2,836.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.67359 | $5,347.18 |
4,000 | $2.53546 | $10,141.84 |
6,000 | $2.46465 | $14,787.90 |
10,000 | $2.38469 | $23,846.90 |
14,000 | $2.33715 | $32,720.10 |
20,000 | $2.29081 | $45,816.20 |