APTR3216QBC/D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216QBC/D

DigiKey Part Number
754-1447-2-ND - Tape & Reel (TR)
754-1447-1-ND - Cut Tape (CT)
754-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216QBC/D
Description
LED BLUE CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216QBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.67600$26.76
100$1.91810$191.81
500$1.57574$787.87
1,000$1.46290$1,462.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.36696$2,733.92
4,000$1.28545$5,141.80
6,000$1.24363$7,461.78
10,000$1.19636$11,963.60
14,000$1.16824$16,355.36
20,000$1.14080$22,816.00
50,000$1.08022$54,011.00
Manufacturers Standard Package