Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216CGCK

DigiKey Part Number
754-1167-2-ND - Tape & Reel (TR)
754-1167-1-ND - Cut Tape (CT)
754-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216CGCK
Description
LED GREEN CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216CGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,107
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.33200$13.32
100$0.93230$93.23
500$0.74864$374.32
1,000$0.68781$687.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.63598$1,271.96
4,000$0.59183$2,367.32
6,000$0.56913$3,414.78
10,000$0.54346$5,434.60
14,000$0.52816$7,394.24
20,000$0.51323$10,264.60
50,000$0.48022$24,011.00
100,000$0.45965$45,965.00
Manufacturers Standard Package