
APTL3216SURCK-01 | |
|---|---|
DigiKey Part Number | 754-APTL3216SURCK-01TR-ND - Tape & Reel (TR) 754-APTL3216SURCK-01CT-ND - Cut Tape (CT) 754-APTL3216SURCK-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216SURCK-01 |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216SURCK-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71000 | $17.10 |
| 100 | $1.20610 | $120.61 |
| 500 | $0.97638 | $488.19 |
| 1,000 | $0.90050 | $900.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83572 | $1,671.44 |
| 4,000 | $0.78063 | $3,122.52 |
| 6,000 | $0.75234 | $4,514.04 |
| 10,000 | $0.72034 | $7,203.40 |
| 14,000 | $0.70128 | $9,817.92 |
| 20,000 | $0.68268 | $13,653.60 |




