
APTL3216QBC/D-01 | |
|---|---|
DigiKey Part Number | 754-APTL3216QBC/D-01TR-ND - Tape & Reel (TR) 754-APTL3216QBC/D-01CT-ND - Cut Tape (CT) 754-APTL3216QBC/D-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216QBC/D-01 |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216QBC/D-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.69700 | $26.97 |
| 100 | $1.93290 | $193.29 |
| 500 | $1.58790 | $793.95 |
| 1,000 | $1.47420 | $1,474.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37751 | $2,755.02 |
| 4,000 | $1.29538 | $5,181.52 |
| 6,000 | $1.25323 | $7,519.38 |
| 10,000 | $1.20560 | $12,056.00 |
| 14,000 | $1.17726 | $16,481.64 |
| 20,000 | $1.14961 | $22,992.20 |


