
APTL3216CGCK-01 | |
|---|---|
DigiKey Part Number | 754-APTL3216CGCK-01TR-ND - Tape & Reel (TR) 754-APTL3216CGCK-01CT-ND - Cut Tape (CT) 754-APTL3216CGCK-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216CGCK-01 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216CGCK-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 100 | $1.48890 | $148.89 |
| 500 | $1.21300 | $606.50 |
| 1,000 | $1.12199 | $1,121.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04446 | $2,088.92 |
| 4,000 | $0.97854 | $3,914.16 |
| 6,000 | $0.94471 | $5,668.26 |
| 10,000 | $0.90646 | $9,064.60 |
| 14,000 | $0.88369 | $12,371.66 |
| 20,000 | $0.86148 | $17,229.60 |
| 50,000 | $0.81241 | $40,620.50 |
| 100,000 | $0.78186 | $78,186.00 |





