APTD3216 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216LZGCK

DigiKey Part Number
754-2054-2-ND - Tape & Reel (TR)
754-2054-1-ND - Cut Tape (CT)
754-2054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216LZGCK
Description
LED GREEN CLEAR 2SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216LZGCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable