
APTD1608SYC/J3 | |
|---|---|
DigiKey Part Number | 754-1543-2-ND - Tape & Reel (TR) 754-1543-1-ND - Cut Tape (CT) 754-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SYC/J3 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SYC/J3 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.98700 | $39.87 |
| 100 | $2.89810 | $289.81 |
| 500 | $2.41170 | $1,205.85 |
| 1,000 | $2.25187 | $2,251.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.11622 | $4,232.44 |
| 4,000 | $2.00107 | $8,004.28 |
| 6,000 | $1.94203 | $11,652.18 |
| 10,000 | $1.87536 | $18,753.60 |
| 14,000 | $1.83571 | $25,699.94 |
| 20,000 | $1.79703 | $35,940.60 |



