Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LVBC/D

DigiKey Part Number
754-1948-2-ND - Tape & Reel (TR)
754-1948-1-ND - Cut Tape (CT)
754-1948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LVBC/D
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LVBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,059
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.19800$31.98
100$2.30530$230.53
500$1.90410$952.05
1,000$1.77223$1,772.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.66009$3,320.18
4,000$1.56492$6,259.68
6,000$1.51609$9,096.54
10,000$1.46093$14,609.30
14,000$1.42812$19,993.68
20,000$1.39611$27,922.20
Manufacturers Standard Package