
APTBD3216SURKCGKC-01 | |
|---|---|
DigiKey Part Number | 754-APTBD3216SURKCGKC-01TR-ND - Tape & Reel (TR) 754-APTBD3216SURKCGKC-01CT-ND - Cut Tape (CT) 754-APTBD3216SURKCGKC-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTBD3216SURKCGKC-01 |
Description | LED GREEN/RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTBD3216SURKCGKC-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.45900 | $34.59 |
| 100 | $2.50380 | $250.38 |
| 500 | $2.07438 | $1,037.19 |
| 1,000 | $1.93324 | $1,933.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.81323 | $3,626.46 |
| 4,000 | $1.71139 | $6,845.56 |
| 6,000 | $1.65914 | $9,954.84 |
| 10,000 | $1.60014 | $16,001.40 |
| 14,000 | $1.56505 | $21,910.70 |
| 20,000 | $1.53081 | $30,616.20 |
| 50,000 | $1.45526 | $72,763.00 |




