
APTB1612YSGC-F01 | |
|---|---|
DigiKey Part Number | 754-1148-2-ND - Tape & Reel (TR) 754-1148-1-ND - Cut Tape (CT) 754-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1612YSGC-F01 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1612YSGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.07200 | $20.72 |
| 100 | $1.46920 | $146.92 |
| 500 | $1.19640 | $598.20 |
| 1,000 | $1.10637 | $1,106.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02970 | $2,059.40 |
| 4,000 | $0.96457 | $3,858.28 |
| 6,000 | $0.93110 | $5,586.60 |
| 10,000 | $0.89328 | $8,932.80 |
| 14,000 | $0.87077 | $12,190.78 |
| 20,000 | $0.84881 | $16,976.20 |


