


APTD1608LSECK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1945-2-ND - Tape & Reel (TR) 754-1945-1-ND - Cut Tape (CT) 754-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LSECK/J3-PF |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LSECK/J3-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.92700 | $29.27 |
| 100 | $2.10220 | $210.22 |
| 500 | $1.73112 | $865.56 |
| 1,000 | $1.60911 | $1,609.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50536 | $3,010.72 |
| 4,000 | $1.41726 | $5,669.04 |
| 6,000 | $1.37205 | $8,232.30 |
| 10,000 | $1.32097 | $13,209.70 |
| 14,000 | $1.29057 | $18,067.98 |
| 20,000 | $1.26093 | $25,218.60 |
| 50,000 | $1.19549 | $59,774.50 |









