0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
APT2012

APT2012YC

DigiKey Part Number
754-1135-2-ND - Tape & Reel (TR)
754-1135-1-ND - Cut Tape (CT)
754-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012YC
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT2012YC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.27600$12.76
100$0.88990$88.99
500$0.71354$356.77
1,000$0.65510$655.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60534$1,210.68
4,000$0.56293$2,251.72
6,000$0.54112$3,246.72
10,000$0.51644$5,164.40
14,000$0.50175$7,024.50
20,000$0.48740$9,748.00
50,000$0.45567$22,783.50
100,000$0.43589$43,589.00
Manufacturers Standard Package