
APHHS1005ZGC | |
---|---|
DigiKey Part Number | 754-1503-2-ND - Tape & Reel (TR) 754-1503-1-ND - Cut Tape (CT) 754-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005ZGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.53100 | $35.31 |
100 | $2.55610 | $255.61 |
500 | $2.11860 | $1,059.30 |
1,000 | $1.97475 | $1,974.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.85257 | $3,705.14 |
4,000 | $1.74884 | $6,995.36 |
6,000 | $1.69565 | $10,173.90 |
10,000 | $1.63556 | $16,355.60 |
14,000 | $1.59983 | $22,397.62 |
20,000 | $1.56497 | $31,299.40 |
50,000 | $1.48803 | $74,401.50 |