
APHCM2012ZGC/G-F01 | |
|---|---|
DigiKey Part Number | 754-2119-2-ND - Tape & Reel (TR) 754-2119-1-ND - Cut Tape (CT) 754-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012ZGC/G-F01 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012ZGC/G-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.25mm x 1.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-IG-2897 | QT Brightek (QTB) | 2,161 | 1516-QBLP631-IG-2897CT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.05600 | $50.56 |
| 100 | $3.71120 | $371.12 |
| 500 | $3.11282 | $1,556.41 |
| 1,000 | $2.91682 | $2,916.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.75034 | $5,500.68 |
| 4,000 | $2.60916 | $10,436.64 |
| 6,000 | $2.53680 | $15,220.80 |
| 10,000 | $2.45511 | $24,551.10 |
| 14,000 | $2.40654 | $33,691.56 |
| 20,000 | $2.35918 | $47,183.60 |


