Similar
Similar

APHCM2012CGCK-F01 | |
|---|---|
DigiKey Part Number | 754-1094-2-ND - Tape & Reel (TR) 754-1094-1-ND - Cut Tape (CT) 754-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012CGCK-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012CGCK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.88870 | $88.87 |
| 500 | $0.71264 | $356.32 |
| 1,000 | $0.65427 | $654.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60457 | $1,209.14 |
| 4,000 | $0.56221 | $2,248.84 |
| 6,000 | $0.54043 | $3,242.58 |
| 10,000 | $0.51578 | $5,157.80 |
| 14,000 | $0.50111 | $7,015.54 |
| 20,000 | $0.48678 | $9,735.60 |
| 50,000 | $0.45509 | $22,754.50 |
| 100,000 | $0.43534 | $43,534.00 |









