
APHB1608Y2R2C-AMT | |
|---|---|
DigiKey Part Number | 754-APHB1608Y2R2C-AMTTR-ND - Tape & Reel (TR) 754-APHB1608Y2R2C-AMTCT-ND - Cut Tape (CT) 754-APHB1608Y2R2C-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608Y2R2C-AMT |
Description | LED RED/YLW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.65mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.46890 | $246.89 |
| 500 | $2.04402 | $1,022.01 |
| 1,000 | $1.90435 | $1,904.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.78563 | $3,571.26 |
| 4,000 | $1.68481 | $6,739.24 |
| 6,000 | $1.63311 | $9,798.66 |
| 10,000 | $1.57471 | $15,747.10 |
| 14,000 | $1.53997 | $21,559.58 |
| 20,000 | $1.50608 | $30,121.60 |


