APGF1011SEEPBVGC-TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APGF1011SEEPBVGC-TT

DigiKey Part Number
754-1976-2-ND - Tape & Reel (TR)
754-1976-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APGF1011SEEPBVGC-TT
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 2V Red, 3V Green, 2.9V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APGF1011SEEPBVGC-TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
130° Red, 150° Green, 150° Blue
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 461nm Blue
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.59000$10.59
10$7.46400$74.64
100$5.57940$557.94
500$4.74186$2,370.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.29793$13,191.72
8,000$3.22354$25,788.32
12,000$3.14914$37,789.68
Manufacturers Standard Package