
APGF0607G32B33R23-05 | |
|---|---|
DigiKey Part Number | 754-APGF0607G32B33R23-05TR-ND - Tape & Reel (TR) 754-APGF0607G32B33R23-05CT-ND - Cut Tape (CT) 754-APGF0607G32B33R23-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF0607G32B33R23-05 |
Description | 0.65X0.65X0.25MM (0202) FULL COL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 524nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.85V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 519nm Green, 460nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.65mm W | |
Height (Max) | 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.79800 | $37.98 |
| 100 | $2.75670 | $275.67 |
| 500 | $2.29002 | $1,145.01 |
| 1,000 | $2.13677 | $2,136.77 |
| 2,000 | $2.00662 | $4,013.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.89615 | $7,584.60 |
| 8,000 | $1.80252 | $14,420.16 |
| 12,000 | $1.75455 | $21,054.60 |
| 20,000 | $1.70039 | $34,007.80 |
| 28,000 | $1.66820 | $46,709.60 |
| 40,000 | $1.63682 | $65,472.80 |


