
APGA1602QWF/KA-5MAV | |
---|---|
DigiKey Part Number | 754-1822-1-ND - Cut Tape (CT) 754-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGA1602QWF/KA-5MAV |
Description | LED COOL WHITE DIFFUSED 2SMD R/A |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.20mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.90mm W | |
Height (Max) | 0.30mm | |
Base Product Number |