APG0603SEC-E-TT is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 0
Unit Price: $0.79000
Datasheet
Red 624nm LED Indication - Discrete 1.93V 2-SMD, 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 624nm LED Indication - Discrete 1.93V 2-SMD, 0201
Kingbright HELI-UM Series LEDs | Digi-Key Daily

APG0603SEC-E-TT

DigiKey Part Number
754-2028-2-ND - Tape & Reel (TR)
754-2028-1-ND - Cut Tape (CT)
754-2028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0603SEC-E-TT
Description
LED RED CLEAR 2SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 1.93V 2-SMD, 0201
Datasheet
 Datasheet
EDA/CAD Models
APG0603SEC-E-TT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.35mm x 0.65mm
Voltage - Forward (Vf) (Typ)
1.93V
Current - Test
10mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, 0201
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes