


APG0603PBC-TT-5MAV | |
---|---|
DigiKey Part Number | 754-2022-2-ND - Tape & Reel (TR) 754-2022-1-ND - Cut Tape (CT) 754-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0603PBC-TT-5MAV |
Description | LED BLUE CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 2.9V 2-SMD, 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.35mm x 0.65mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 461nm | |
Features | - | |
Package / Case | 2-SMD, 0201 | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |